Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H2491BSRSL | |
|---|---|
DigiKey Part Number | RNR55H2491BSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H2491BSRSL |
Description | RES 2.49K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2491BSB14 | Vishay Dale | 490 | RNC55H2491BSB14-ND | €5.48000 | Parametric Equivalent |
| RNC55H2491BSB1465 | Vishay Dale | 0 | 541-RNC55H2491BSB1465-ND | €12.66620 | Parametric Equivalent |
| RNC55H2491BSBSL | Vishay Dale | 0 | RNC55H2491BSBSL-ND | €0.00000 | Parametric Equivalent |
| RNC55H2491BSBSL65 | Vishay Dale | 0 | 541-RNC55H2491BSBSL65-ND | €0.00000 | Parametric Equivalent |
| RNC55H2491BSM23 | Vishay Dale | 0 | 541-RNC55H2491BSM23-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.47630 | €747.63 |
| Unit Price without VAT: | €7.47630 |
|---|---|
| Unit Price with VAT: | €8.97156 |


