RNR55H1581FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.41960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.62901
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.79110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.73278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.74667
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.93404
Datasheet
1.58 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H1581FRB14

DigiKey Part Number
541-RNR55H1581FRB14-ND
Manufacturer
Manufacturer Product Number
RNR55H1581FRB14
Description
RES 1.58K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.58 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H1581FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1581FRB14Vishay Dale0RNC55H1581FRB14-ND€2.41960Parametric Equivalent
RNC55H1581FRBSLVishay Dale0RNC55H1581FRBSL-ND€2.84590Parametric Equivalent
RNC55H1581FRR36Vishay Dale0541-RNC55H1581FRR36TR-ND€0.62901Parametric Equivalent
RNC55H1581FRRE5Vishay Dale0541-RNC55H1581FRRE5TR-ND€0.79110Parametric Equivalent
RNC55H1581FRRE6Vishay Dale0541-RNC55H1581FRRE6TR-ND€0.73278Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.90030€290.03
Manufacturers Standard Package
Unit Price without VAT:€2.90030
Unit Price with VAT:€3.48036