Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1051FMR36 | |
|---|---|
DigiKey Part Number | 541-RNR55H1051FMR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H1051FMR36 |
Description | RES 1.05K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.05 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H1051FMR36 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1051FMB14 | Vishay Dale | 0 | 541-RNC55H1051FMB14-ND | €2.41960 | Parametric Equivalent |
| RNC55H1051FMR36 | Vishay Dale | 0 | 541-RNC55H1051FMR36TR-ND | €0.62901 | Parametric Equivalent |
| RNC55H1051FMRE5 | Vishay Dale | 0 | 541-RNC55H1051FMRE5TR-ND | €0.79110 | Parametric Equivalent |
| RNR55H1051FMRE5 | Vishay Dale | 0 | 541-RNR55H1051FMRE5TR-ND | €0.93404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.74667 | €3,733.35 |
| Unit Price without VAT: | €0.74667 |
|---|---|
| Unit Price with VAT: | €0.89600 |



