Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1001FSRSL | |
|---|---|
DigiKey Part Number | RNR55H1001FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H1001FSRSL |
Description | RES 1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H1001FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H1001FMRSL | Vishay Dale | 0 | RNR55H1001FMRSL-ND | €3.13050 | Direct |
| RNR55H1001FPRSL | Vishay Dale | 0 | RNR55H1001FPRSL-ND | €3.13050 | Direct |
| RNR55H1001FRRSL | Vishay Dale | 0 | RNR55H1001FRRSL-ND | €3.06910 | Direct |
| RNR55H1001BRRSL | Vishay Dale | 0 | RNR55H1001BRRSL-ND | €7.47630 | Upgrade |
| RNR55H1001DMRSL | Vishay Dale | 0 | RNR55H1001DMRSL-ND | €6.20950 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.13050 | €313.05 |
| Unit Price without VAT: | €3.13050 |
|---|---|
| Unit Price with VAT: | €3.75660 |



