RNR50K1543FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.73590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.03520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.16480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.81320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.68060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.00210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.54232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.24216
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.88690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.15577
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.76288
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.11140
Datasheet
154 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50K1543FSBSL

DigiKey Part Number
RNR50K1543FSBSL-ND
Manufacturer
Manufacturer Product Number
RNR50K1543FSBSL
Description
RES 154K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
154 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50K1543FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1543FPBSLVishay Dale0RLR05C1543FPBSL-ND€0.00000Upgrade
RLR05C1543FRBSLVishay Dale0RLR05C1543FRBSL-ND€4.73590Upgrade
RLR05C1543FSB14Vishay Dale0RLR05C1543FSB14-ND€3.03520Upgrade
RNC50H1543FSB14Vishay Dale0RNC50H1543FSB14-ND€4.16480Parametric Equivalent
RNC50H1543FSB1431Vishay Dale0541-RNC50H1543FSB1431-ND€4.81320Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€3.11247€3,112.47
Unit Price without VAT:€3.11247
Unit Price with VAT:€3.73496