RNR50H4751BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €8.24030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €9.68050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.49520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.33731
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.25622
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.20323
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €9.68050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €8.93870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €9.55930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €10.52530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €11.28030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.23487
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.39876
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.85656
Datasheet
4.75 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H4751BSRSL

DigiKey Part Number
RNR50H4751BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50H4751BSRSL
Description
RES 4.75K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H4751BSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H4751BSB14Vishay Dale0RNC50H4751BSB14-ND€8.24030Parametric Equivalent
RNC50H4751BSBSLVishay Dale0RNC50H4751BSBSL-ND€9.68050Parametric Equivalent
RNC50H4751BSRE5Vishay Dale0541-RNC50H4751BSRE5TR-ND€2.49520Parametric Equivalent
RNC50H4751BSRE6Vishay Dale0RNC50H4751BSRE6-ND€2.33731Parametric Equivalent
RNC50H4751BSRE7Vishay Dale0541-RNC50H4751BSRE7TR-ND€2.25622Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€11.42360€1,142.36
Manufacturers Standard Package
Unit Price without VAT:€11.42360
Unit Price with VAT:€13.70832