Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H2000FRRSL | |
|---|---|
DigiKey Part Number | RNR50H2000FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H2000FRRSL |
Description | RES 200 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H2000FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50H2000FSB14 | Vishay Dale | 0 | RNR50H2000FSB14-ND | €4.87750 | Direct |
| RNR50J2000BSB14 | Vishay Dale | 0 | RNR50J2000BSB14-ND | €10.44180 | Upgrade |
| RNR50J2000FSRSL | Vishay Dale | 0 | RNR50J2000FSRSL-ND | €6.70910 | Upgrade |
| RNC50H2000FRB14 | Vishay Dale | 0 | RNC50H2000FRB14-ND | €4.16480 | Parametric Equivalent |
| RNC50H2000FRBSL | Vishay Dale | 0 | RNC50H2000FRBSL-ND | €4.90320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.70590 | €570.59 |
| Unit Price without VAT: | €5.70590 |
|---|---|
| Unit Price with VAT: | €6.84708 |




