Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H1003BPB14 | |
|---|---|
DigiKey Part Number | 541-RNR50H1003BPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR50H1003BPB14 |
Description | RES 100K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H1003BPB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1003BPBSL | Vishay Dale | 0 | RNC50H1003BPBSL-ND | €9.60370 | Parametric Equivalent |
| RNC50H1003BPBSL31 | Vishay Dale | 0 | 541-RNC50H1003BPBSL31-ND | €10.34630 | Parametric Equivalent |
| RNC50H1003BPR36 | Vishay Dale | 0 | RNC50H1003BPR36-ND | €2.05038 | Parametric Equivalent |
| RNC50H1003BPR3631 | Vishay Dale | 0 | 541-RNC50H1003BPR3631TR-ND | €2.62407 | Parametric Equivalent |
| RNC50H1003BPRE5 | Vishay Dale | 0 | 541-RNC50H1003BPRE5TR-ND | €2.47538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.60370 | €960.37 |
| Unit Price without VAT: | €9.60370 |
|---|---|
| Unit Price with VAT: | €11.52444 |



