Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70K1501FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC70K1501FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC70K1501FRB14 |
Description | RES 1.5K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H1501FRB14 | Vishay Dale | 0 | 541-RNC70H1501FRB14-ND | €9.50750 | Parametric Equivalent |
| RNC70H1501FRRE5 | Vishay Dale | 0 | 541-RNC70H1501FRRE5TR-ND | €4.30100 | Parametric Equivalent |
| RNC70H1501FRRE6 | Vishay Dale | 0 | 541-RNC70H1501FRRE6TR-ND | €4.04979 | Parametric Equivalent |
| RNC70H1501FRRE7 | Vishay Dale | 0 | 541-RNC70H1501FRRE7TR-ND | €3.92081 | Parametric Equivalent |
| RNC70H1501FRRE8 | Vishay Dale | 0 | 541-RNC70H1501FRRE8TR-ND | €3.83651 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €7.65683 | €7,656.83 |
| Unit Price without VAT: | €7.65683 |
|---|---|
| Unit Price with VAT: | €9.18820 |


