Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70H94R2DMRE5 | |
|---|---|
DigiKey Part Number | 541-RNC70H94R2DMRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC70H94R2DMRE5 |
Description | RES 94.2 OHM 0.5% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 94.2 Ohms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H94R2DMB14 | Vishay Dale | 0 | 541-RNC70H94R2DMB14-ND | €12.38220 | Parametric Equivalent |
| RNC70H94R2DMRE6 | Vishay Dale | 0 | 541-RNC70H94R2DMRE6TR-ND | €5.43871 | Parametric Equivalent |
| RNC70H94R2DMRE7 | Vishay Dale | 0 | 541-RNC70H94R2DMRE7TR-ND | €5.27335 | Parametric Equivalent |
| RNC70H94R2DMRE8 | Vishay Dale | 0 | 541-RNC70H94R2DMRE8TR-ND | €5.17377 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.76072 | €2,880.36 |
| Unit Price without VAT: | €5.76072 |
|---|---|
| Unit Price with VAT: | €6.91286 |


