Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65K90R9FRRE6 | |
|---|---|
DigiKey Part Number | 541-RNC65K90R9FRRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65K90R9FRRE6 |
Description | RES 90.9 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H90R9FRB14 | Vishay Dale | 0 | 541-RNC65H90R9FRB14-ND | €8.17480 | Parametric Equivalent |
| RNC65H90R9FRRE5 | Vishay Dale | 0 | 541-RNC65H90R9FRRE5TR-ND | €3.74254 | Parametric Equivalent |
| RNC65H90R9FRRE6 | Vishay Dale | 0 | 541-RNC65H90R9FRRE6TR-ND | €3.51944 | Parametric Equivalent |
| RNC65H90R9FRRE7 | Vishay Dale | 0 | 541-RNC65H90R9FRRE7TR-ND | €3.40485 | Parametric Equivalent |
| RNC65H90R9FRRE8 | Vishay Dale | 0 | 541-RNC65H90R9FRRE8TR-ND | €3.32997 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €6.65088 | €6,650.88 |
| Unit Price without VAT: | €6.65088 |
|---|---|
| Unit Price with VAT: | €7.98106 |


