Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65J5620FPRE7 | |
|---|---|
DigiKey Part Number | 541-RNC65J5620FPRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65J5620FPRE7 |
Description | RES 562 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65J5620FPB14 | Vishay Dale | 0 | 541-RNC65J5620FPB14-ND | €9.19420 | Parametric Equivalent |
| RNC65J5620FPRE5 | Vishay Dale | 0 | 541-RNC65J5620FPRE5TR-ND | €4.08954 | Parametric Equivalent |
| RNC65J5620FPRE6 | Vishay Dale | 0 | 541-RNC65J5620FPRE6TR-ND | €3.84888 | Parametric Equivalent |
| RNC65J5620FPRE8 | Vishay Dale | 0 | 541-RNC65J5620FPRE8TR-ND | €3.64454 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €3.72531 | €5,587.97 |
| Unit Price without VAT: | €3.72531 |
|---|---|
| Unit Price with VAT: | €4.47037 |


