Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65J3483FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65J3483FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65J3483FRB14 |
Description | RES 348K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65J3483FRRE5 | Vishay Dale | 0 | 541-RNC65J3483FRRE5TR-ND | €4.08954 | Parametric Equivalent |
| RNC65J3483FRRE6 | Vishay Dale | 0 | 541-RNC65J3483FRRE6TR-ND | €3.84888 | Parametric Equivalent |
| RNC65J3483FRRE7 | Vishay Dale | 0 | 541-RNC65J3483FRRE7TR-ND | €3.72531 | Parametric Equivalent |
| RNC65J3483FRRE8 | Vishay Dale | 0 | 541-RNC65J3483FRRE8TR-ND | €3.64454 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.19420 | €919.42 |
| Unit Price without VAT: | €9.19420 |
|---|---|
| Unit Price with VAT: | €11.03304 |


