RNC65J3002BRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €11.86673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €11.86673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €11.86673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €11.86673
Datasheet
30 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65J3002BRRE7

DigiKey Part Number
541-RNC65J3002BRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65J3002BRRE7
Description
RES 30K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65J3002BRB14Vishay Dale0541-RNC65J3002BRB14-ND€11.86673Parametric Equivalent
RNC65J3002BRRE5Vishay Dale0541-RNC65J3002BRRE5TR-ND€11.86673Parametric Equivalent
RNC65J3002BRRE6Vishay Dale0541-RNC65J3002BRRE6TR-ND€11.86673Parametric Equivalent
RNC65J3002BRRE8Vishay Dale0541-RNC65J3002BRRE8TR-ND€11.86673Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€11.86673€17,800.10
Manufacturers Standard Package
Unit Price without VAT:€11.86673
Unit Price with VAT:€14.24008