RNC65J1153BRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.56210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.20070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.01613
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.95993
Datasheet
115 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65J1153BRRE5

DigiKey Part Number
541-RNC65J1153BRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65J1153BRRE5
Description
RES 115K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
115 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65J1153BRB14Vishay Dale0541-RNC65J1153BRB14-ND€14.56210Parametric Equivalent
RNC65J1153BRRE6Vishay Dale0541-RNC65J1153BRRE6TR-ND€6.20070Parametric Equivalent
RNC65J1153BRRE7Vishay Dale0541-RNC65J1153BRRE7TR-ND€6.01613Parametric Equivalent
RNC65J1153BRRE8Vishay Dale0541-RNC65J1153BRRE8TR-ND€5.95993Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€6.56026€3,280.13
Manufacturers Standard Package
Unit Price without VAT:€6.56026
Unit Price with VAT:€7.87231