RNC65H6812FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €9.19420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.08954
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.84888
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.72531
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.64454
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €9.50750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €9.60370
Datasheet
68.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H6812FRB14

DigiKey Part Number
541-RNC65H6812FRB14-ND
Manufacturer
Manufacturer Product Number
RNC65H6812FRB14
Description
RES 68.1K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65J6812FRB14Vishay Dale0541-RNC65J6812FRB14-ND€9.19420Parametric Equivalent
RNC65J6812FRRE5Vishay Dale0541-RNC65J6812FRRE5TR-ND€4.08954Parametric Equivalent
RNC65J6812FRRE6Vishay Dale0541-RNC65J6812FRRE6TR-ND€3.84888Parametric Equivalent
RNC65J6812FRRE7Vishay Dale0541-RNC65J6812FRRE7TR-ND€3.72531Parametric Equivalent
RNC65J6812FRRE8Vishay Dale0541-RNC65J6812FRRE8TR-ND€3.64454Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€8.17480€817.48
Manufacturers Standard Package
Unit Price without VAT:€8.17480
Unit Price with VAT:€9.80976