Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H4701BRRE7 | |
|---|---|
DigiKey Part Number | 541-RNC65H4701BRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65H4701BRRE7 |
Description | RES 4.7K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H4701BRB14 | Vishay Dale | 0 | 541-RNC65H4701BRB14-ND | €13.54010 | Parametric Equivalent |
| RNC65H4701BRRE5 | Vishay Dale | 0 | 541-RNC65H4701BRRE5TR-ND | €6.20464 | Parametric Equivalent |
| RNC65H4701BRRE6 | Vishay Dale | 0 | 541-RNC65H4701BRRE6TR-ND | €5.86172 | Parametric Equivalent |
| RNC65H4701BRRE8 | Vishay Dale | 0 | 541-RNC65H4701BRRE8TR-ND | €5.60934 | Parametric Equivalent |
| RNC65J4701BRB14 | Vishay Dale | 0 | 541-RNC65J4701BRB14-ND | €14.56210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €5.68563 | €8,528.44 |
| Unit Price without VAT: | €5.68563 |
|---|---|
| Unit Price with VAT: | €6.82276 |


