Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H2211FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65H2211FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65H2211FRB14 |
Description | RES 2.21K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC65H2211FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H2211FRRE5 | Vishay Dale | 0 | 541-RNC65H2211FRRE5TR-ND | €3.74254 | Parametric Equivalent |
| RNC65H2211FRRE6 | Vishay Dale | 0 | 541-RNC65H2211FRRE6TR-ND | €3.51944 | Parametric Equivalent |
| RNC65H2211FRRE7 | Vishay Dale | 0 | 541-RNC65H2211FRRE7TR-ND | €3.40485 | Parametric Equivalent |
| RNC65H2211FRRE8 | Vishay Dale | 0 | 541-RNC65H2211FRRE8TR-ND | €3.32997 | Parametric Equivalent |
| RNC65J2211FRB14 | Vishay Dale | 0 | 541-RNC65J2211FRB14-ND | €9.19420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.38000 | €15.38 |
| 10 | €10.83000 | €108.30 |
| 25 | €9.59960 | €239.99 |
| 50 | €8.82920 | €441.46 |
| 100 | €8.17480 | €817.48 |
| 300 | €7.33363 | €2,200.09 |
| 500 | €7.01076 | €3,505.38 |
| 1.000 | €6.63044 | €6,630.44 |
| Unit Price without VAT: | €15.38000 |
|---|---|
| Unit Price with VAT: | €18.45600 |


