RNC65H1983BRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €13.54010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.20464
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.68563
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.60934
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.56210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.56026
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.20070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.01613
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.95993
Datasheet
198 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H1983BRRE6

DigiKey Part Number
541-RNC65H1983BRRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65H1983BRRE6
Description
RES 198K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
198 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65H1983BRB14Vishay Dale0541-RNC65H1983BRB14-ND€13.54010Parametric Equivalent
RNC65H1983BRRE5Vishay Dale0541-RNC65H1983BRRE5TR-ND€6.20464Parametric Equivalent
RNC65H1983BRRE7Vishay Dale0541-RNC65H1983BRRE7TR-ND€5.68563Parametric Equivalent
RNC65H1983BRRE8Vishay Dale0541-RNC65H1983BRRE8TR-ND€5.60934Parametric Equivalent
RNC65J1983BRB14Vishay Dale0541-RNC65J1983BRB14-ND€14.56210Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€5.86172€5,861.72
Manufacturers Standard Package
Unit Price without VAT:€5.86172
Unit Price with VAT:€7.03406