
RNC60J93R1BSB14 | |
|---|---|
DigiKey Part Number | RNC60J93R1BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60J93R1BSB14 |
Description | RES 93.1 OHM 1/4W .1% AXIAL |
Customer Reference | |
Detailed Description | 93.1 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |

