RNC55K8871FSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €1.36522
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.41960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.41960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.41960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 72
Unit Price: €7.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.13820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.16752
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.16752
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.44042
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.34221
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.29177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.25880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.90030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.74667
Datasheet
8.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K8871FSBSL

DigiKey Part Number
RNC55K8871FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55K8871FSBSL
Description
RES 8.87K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
8.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K8871FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K8871FRB14Vishay Dale0RNC55K8871FRB14-ND€1.36522Direct
RNC55H8871FMB14Vishay Dale0RNC55H8871FMB14-ND€2.41960Upgrade
RNC55H8871FPB14Vishay Dale0RNC55H8871FPB14-ND€2.41960Upgrade
RNC55H8871FRB14Vishay Dale0RNC55H8871FRB14-ND€2.41960Upgrade
RNC55H8871FSB14Vishay Dale72541-RNC55H8871FSB14-ND€7.87000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types