RNC55K6191FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €5.84480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €6.35980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.62901
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.73278
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.41960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet
6.19 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K6191FRRSL

DigiKey Part Number
RNC55K6191FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K6191FRRSL
Description
RES 6.19K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K6191FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K6191FSRE6Vishay Dale0RNC55K6191FSRE6-ND€0.00000Direct
RNC55H6191BRB14Vishay Dale0RNC55H6191BRB14-ND€5.84480Upgrade
RNC55H6191BRBSLVishay Dale0RNC55H6191BRBSL-ND€6.35980Upgrade
RNC55H6191BSB14Vishay Dale0RNC55H6191BSB14-ND€0.00000Upgrade
RNC55H6191BSBSLVishay Dale0RNC55H6191BSBSL-ND€0.00000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.62748€1,627.48
Unit Price without VAT:€1.62748
Unit Price with VAT:€1.95298