Parametric Equivalent
Parametric Equivalent

RNC55K5831DMBSL | |
|---|---|
DigiKey Part Number | 541-RNC55K5831DMBSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55K5831DMBSL |
Description | RES 5.83K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.83 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K5831DMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K5831DMB14 | Vishay Dale | 0 | 541-RNC55K5831DMB14-ND | €2.60352 | Parametric Equivalent |
| RNC55K5831DMRSL | Vishay Dale | 0 | 541-RNC55K5831DMRSL-ND | €2.84259 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.84259 | €2,842.59 |
| Unit Price without VAT: | €2.84259 |
|---|---|
| Unit Price with VAT: | €3.41111 |


