RNC55K3400FSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €5.84480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.41960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €6.54710
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €5.70590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.13050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.16752
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.44042
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.34221
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.29177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.25880
Datasheet
340 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K3400FSRSL

DigiKey Part Number
RNC55K3400FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K3400FSRSL
Description
RES 340 OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
340 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K3400FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H3400BRB14Vishay Dale0RNC55H3400BRB14-ND€5.84480Upgrade
RNC55H3400FRB14Vishay Dale0RNC55H3400FRB14-ND€2.41960Upgrade
RNC55J3400BRB14Vishay Dale0RNC55J3400BRB14-ND€6.54710Upgrade
RNC55J3400DRB14Vishay Dale0RNC55J3400DRB14-ND€5.70590Upgrade
RNC55H3400FSB1465Vishay Dale0541-RNC55H3400FSB1465-ND€3.13050Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types