RNC55K3013FSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €1.36522
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €1.36522
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.41960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.41960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.62901
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.73278
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.41960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €6.54710
Datasheet
301 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K3013FSBSL

DigiKey Part Number
RNC55K3013FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55K3013FSBSL
Description
RES 301K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
301 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K3013FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K3013FMB14Vishay Dale0RNC55K3013FMB14-ND€1.36522Direct
RNC55K3013FRB14Vishay Dale0RNC55K3013FRB14-ND€1.36522Direct
RNC55H3013FMB14Vishay Dale0RNC55H3013FMB14-ND€2.41960Upgrade
RNC55H3013FMBSLVishay Dale0RNC55H3013FMBSL-ND€2.84590Upgrade
RNC55H3013FMRSLVishay Dale0RNC55H3013FMRSL-ND€2.84590Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types