Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55K20R0FSBSL | |
|---|---|
DigiKey Part Number | RNC55K20R0FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K20R0FSBSL |
Description | RES 20 OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K20R0FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K20R0FMB14 | Vishay Dale | 0 | RNC55K20R0FMB14-ND | €2.13108 | Direct |
| RNC55H20R0BRB14 | Vishay Dale | 0 | RNC55H20R0BRB14-ND | €7.32840 | Upgrade |
| RNC55H20R0FPB14 | Vishay Dale | 0 | RNC55H20R0FPB14-ND | €3.58540 | Upgrade |
| RNC55H20R0FRBSL | Vishay Dale | 0 | RNC55H20R0FRBSL-ND | €3.92890 | Upgrade |
| RNC55H20R0FRRSL | Vishay Dale | 0 | RNC55H20R0FRRSL-ND | €3.92890 | Upgrade |



