RNC55K15R0FSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €2.13108
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €7.32840
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.92890
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.13010
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.92890
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.58540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.25620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.51217
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.85108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.72911
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.66647
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.62552
Datasheet
15 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K15R0FSBSL

DigiKey Part Number
RNC55K15R0FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55K15R0FSBSL
Description
RES 15 OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
15 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K15R0FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K15R0FRB14Vishay Dale0RNC55K15R0FRB14-ND€2.13108Direct
RNC55H15R0BRB14Vishay Dale0RNC55H15R0BRB14-ND€7.32840Upgrade
RNC55H15R0FMBSLVishay Dale0RNC55H15R0FMBSL-ND€3.92890Upgrade
RNC55H15R0FMRE6Vishay Dale0RNC55H15R0FMRE6-ND€1.13010Upgrade
RNC55H15R0FMRSLVishay Dale0RNC55H15R0FMRSL-ND€3.92890Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types