Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNC55K1504FRB14 | |
|---|---|
DigiKey Part Number | RNC55K1504FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K1504FRB14 |
Description | RES 1.5M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K1504FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1504BSB14 | Vishay Dale | 0 | RNC55H1504BSB14-ND | €0.00000 | Upgrade |
| RNC55H1504BSBSL | Vishay Dale | 0 | RNC55H1504BSBSL-ND | €0.00000 | Upgrade |
| RNC55H1504BSR36 | Vishay Dale | 0 | RNC55H1504BSR36-ND | €0.00000 | Upgrade |
| RNC55H1504BSRE6 | Vishay Dale | 0 | RNC55H1504BSRE6-ND | €0.00000 | Upgrade |
| RNC55H1504BSRSL | Vishay Dale | 0 | RNC55H1504BSRSL-ND | €0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €9.77470 | €9,774.70 |
| Unit Price without VAT: | €9.77470 |
|---|---|
| Unit Price with VAT: | €11.72964 |


