RNC55K10R0FSRE7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 267
Unit Price: €2.28000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.25620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.51217
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.85108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 201
Unit Price: €2.29000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.39041
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.66647
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.62552
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.19100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.58090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.58090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.57078
Datasheet
10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K10R0FSRE7

DigiKey Part Number
541-RNC55K10R0FSRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K10R0FSRE7
Description
RES 10 OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K10R0FSRE7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H10R0FSB14Vishay Dale267RNC55H10R0FSB14-ND€2.28000Parametric Equivalent
RNC55H10R0FSB1465Vishay Dale0541-RNC55H10R0FSB1465-ND€4.25620Parametric Equivalent
RNC55H10R0FSR3865Vishay Dale0541-RNC55H10R0FSR3865TR-ND€1.51217Parametric Equivalent
RNC55H10R0FSRE565Vishay Dale0541-RNC55H10R0FSRE565TR-ND€1.85108Parametric Equivalent
RNC55H10R0FSRE6Vishay Dale201541-RNC55H10R0FSRE6CT-ND€2.29000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes