Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55K1002FPRE6 | |
|---|---|
DigiKey Part Number | RNC55K1002FPRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55K1002FPRE6 |
Description | RES 10K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K1002FPRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K1002FMR36 | Vishay Dale | 0 | RNC55K1002FMR36-ND | €1.18795 | Direct |
| RNC55K1002FRRSL | Vishay Dale | 0 | RNC55K1002FRRSL-ND | €1.62748 | Direct |
| RNC55K1002FSR36 | Vishay Dale | 0 | RNC55K1002FSR36-ND | €0.00000 | Direct |
| RNC55H1002BMB14 | Vishay Dale | 0 | RNC55H1002BMB14-ND | €5.84480 | Upgrade |
| RNC55H1002BMRE6 | Vishay Dale | 0 | RNC55H1002BMRE6-ND | €1.38818 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.36522 | €1,365.22 |
| Unit Price without VAT: | €1.36522 |
|---|---|
| Unit Price with VAT: | €1.63826 |


