RNC55K1002FPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.98340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.73250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.11224
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.97557
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.90538
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.85950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.98340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.41960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.62901
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.79110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.73278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.70281
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.68324
Datasheet
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K1002FPB14

DigiKey Part Number
541-RNC55K1002FPB14-ND
Manufacturer
Manufacturer Product Number
RNC55K1002FPB14
Description
RES 10K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K1002FPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1002DPBSL65Vishay Dale0541-RNC55H1002DPBSL65TR-ND€5.98340Parametric Equivalent
RNC55H1002DPR3665Vishay Dale0541-RNC55H1002DPR3665TR-ND€1.73250Parametric Equivalent
RNC55H1002DPRE565Vishay Dale0541-RNC55H1002DPRE565TR-ND€2.11224Parametric Equivalent
RNC55H1002DPRE665Vishay Dale0541-RNC55H1002DPRE665TR-ND€1.97557Parametric Equivalent
RNC55H1002DPRE765Vishay Dale0541-RNC55H1002DPRE765TR-ND€1.90538Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€1.36522€1,365.22
Unit Price without VAT:€1.36522
Unit Price with VAT:€1.63826