RNC55J8800BPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.11247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.11247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.00922
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.94171
Datasheet
880 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J8800BPR36

DigiKey Part Number
RNC55J8800BPR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J8800BPR36
Description
RES 880 OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
880 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J8800BPR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J8800BPRE5Vishay Dale0541-RNC55J8800BPRE5TR-ND€3.11247Parametric Equivalent
RNC55J8800BPRE6Vishay Dale0RNC55J8800BPRE6-ND€3.11247Parametric Equivalent
RNC55J8800BPRE7Vishay Dale0541-RNC55J8800BPRE7TR-ND€3.00922Parametric Equivalent
RNC55J8800BPRE8Vishay Dale0541-RNC55J8800BPRE8TR-ND€2.94171Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€2.82592€14,129.60
Manufacturers Standard Package
Unit Price without VAT:€2.82592
Unit Price with VAT:€3.39110