Parametric Equivalent
Parametric Equivalent

RNC55H5902FPRSL | |
|---|---|
DigiKey Part Number | 541-RNC55H5902FPRSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H5902FPRSL |
Description | RES 59K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5902FPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5902FPB14 | Vishay Dale | 0 | 541-RNC55H5902FPB14-ND | €2.41960 | Parametric Equivalent |
| RNC55H5902FPRE6 | Vishay Dale | 0 | 541-RNC55H5902FPRE6TR-ND | €0.73278 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.84590 | €284.59 |
| Unit Price without VAT: | €2.84590 |
|---|---|
| Unit Price with VAT: | €3.41508 |


