Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H4171FRP66 | |
|---|---|
DigiKey Part Number | 541-RNC55H4171FRP66-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H4171FRP66 |
Description | RES 4.17K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.17 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4171FRP66 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4171FRRE5 | Vishay Dale | 0 | 541-RNC55H4171FRRE5TR-ND | €1.36522 | Parametric Equivalent |
| RNC55H4171FRRE6 | Vishay Dale | 0 | RNC55H4171FRRE6-ND | €1.36522 | Parametric Equivalent |
| RNC55H4171FRRE7 | Vishay Dale | 0 | 541-RNC55H4171FRRE7TR-ND | €1.31403 | Parametric Equivalent |
| RNC55H4171FRRE8 | Vishay Dale | 0 | 541-RNC55H4171FRRE8TR-ND | €1.28058 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.36522 | €1,365.22 |
| Unit Price without VAT: | €1.36522 |
|---|---|
| Unit Price with VAT: | €1.63826 |


