RNC55H3833FRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.51890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.82350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.97937
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.13010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.08657
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.05813
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.82350
Datasheet
383 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H3833FRRE5

DigiKey Part Number
541-RNC55H3833FRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H3833FRRE5
Description
RES 383K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
383 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H3833FRRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H3833FRB14Vishay Dale0541-RNC55H3833FRB14-ND€3.51890Parametric Equivalent
RNC55H3833FRBSLVishay Dale0RNC55H3833FRBSL-ND€3.82350Parametric Equivalent
RNC55H3833FRR36Vishay Dale0RNC55H3833FRR36-ND€0.97937Parametric Equivalent
RNC55H3833FRRE6Vishay Dale0RNC55H3833FRRE6-ND€1.13010Parametric Equivalent
RNC55H3833FRRE7Vishay Dale0541-RNC55H3833FRRE7TR-ND€1.08657Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.21484€607.42
Manufacturers Standard Package
Unit Price without VAT:€1.21484
Unit Price with VAT:€1.45781