Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1623FSB1465 | |
|---|---|
DigiKey Part Number | 541-RNC55H1623FSB1465-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1623FSB1465 |
Description | RES 162K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1623FSB1465 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1623FSB14 | Vishay Dale | 450 | RNC55H1623FSB14-ND | €3.06000 | Parametric Equivalent |
| RNC55H1623FSBSL | Vishay Dale | 0 | RNC55H1623FSBSL-ND | €0.00000 | Parametric Equivalent |
| RNC55H1623FSBSL65 | Vishay Dale | 0 | 541-RNC55H1623FSBSL65TR-ND | €0.00000 | Parametric Equivalent |
| RNC55H1623FSR36 | Vishay Dale | 0 | RNC55H1623FSR36-ND | €0.00000 | Parametric Equivalent |
| RNC55H1623FSR3665 | Vishay Dale | 0 | 541-RNC55H1623FSR3665TR-ND | €1.16752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.13820 | €613.82 |
| Unit Price without VAT: | €6.13820 |
|---|---|
| Unit Price with VAT: | €7.36584 |


