Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1502FMRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55H1502FMRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1502FMRE5 |
Description | RES 15K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1502FMRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1502FMB14 | Vishay Dale | 0 | RNC55H1502FMB14-ND | €2.41960 | Parametric Equivalent |
| RNC55H1502FMBSL | Vishay Dale | 0 | RNC55H1502FMBSL-ND | €2.84590 | Parametric Equivalent |
| RNC55H1502FMR36 | Vishay Dale | 0 | 541-RNC55H1502FMR36TR-ND | €0.62901 | Parametric Equivalent |
| RNC55H1502FMRSL | Vishay Dale | 0 | RNC55H1502FMRSL-ND | €2.84590 | Parametric Equivalent |
| RNC55J1502FMB14 | Vishay Dale | 0 | 541-RNC55J1502FMB14-ND | €3.29180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.79110 | €395.55 |
| Unit Price without VAT: | €0.79110 |
|---|---|
| Unit Price with VAT: | €0.94932 |


