RNC55H1332FRRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.87750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.31250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.46488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.36522
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.31403
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.28058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.31250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.41960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.79110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.73278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.70281
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.84590
Datasheet
13.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1332FRRE8

DigiKey Part Number
541-RNC55H1332FRRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1332FRRE8
Description
RES 13.3K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1332FRRE8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1332DRB14Vishay Dale0RNC55H1332DRB14-ND€4.87750Parametric Equivalent
RNC55H1332DRBSLVishay Dale0RNC55H1332DRBSL-ND€5.31250Parametric Equivalent
RNC55H1332DRRE5Vishay Dale0541-RNC55H1332DRRE5TR-ND€1.46488Parametric Equivalent
RNC55H1332DRRE6Vishay Dale0RNC55H1332DRRE6-ND€1.36522Parametric Equivalent
RNC55H1332DRRE7Vishay Dale0541-RNC55H1332DRRE7TR-ND€1.31403Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.68324€1,366.48
Manufacturers Standard Package
Unit Price without VAT:€0.68324
Unit Price with VAT:€0.81989