RNC55H1001FSR62 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.13820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.16752
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.16752
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 554
Unit Price: €3.33000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.82438
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6
Unit Price: €1.67000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.63179
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.29177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.25880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.90030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.58540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.13050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.92890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.74667
Datasheet
1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1001FSR62

DigiKey Part Number
541-RNC55H1001FSR62TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1001FSR62
Description
RES 1K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1001FSR62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1001FSB1465Vishay Dale0541-RNC55H1001FSB1465-ND€6.13820Parametric Equivalent
RNC55H1001FSR3665Vishay Dale0541-RNC55H1001FSR3665TR-ND€1.16752Parametric Equivalent
RNC55H1001FSR3865Vishay Dale0541-RNC55H1001FSR3865TR-ND€1.16752Parametric Equivalent
RNC55H1001FSRE5Vishay Dale554541-RNC55H1001FSRE5CT-ND€3.33000Parametric Equivalent
RNC55H1001FSRE565Vishay Dale0541-RNC55H1001FSRE565TR-ND€2.82438Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes