Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50K7501FRRSL | |
|---|---|
DigiKey Part Number | RNC50K7501FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50K7501FRRSL |
Description | RES 7.5K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K7501FRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50K7501FSB14 | Vishay Dale | 0 | RNC50K7501FSB14-ND | €2.19747 | Direct |
| RNC50K7501FSBSL | Vishay Dale | 0 | RNC50K7501FSBSL-ND | €2.60352 | Direct |
| RNC50K7501FSRSL | Vishay Dale | 0 | RNC50K7501FSRSL-ND | €2.60352 | Direct |
| RNC50H7501BPB14 | Vishay Dale | 0 | RNC50H7501BPB14-ND | €8.17480 | Upgrade |
| RNC50H7501BRB14 | Vishay Dale | 0 | RNC50H7501BRB14-ND | €8.17480 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.60352 | €2,603.52 |
| Unit Price without VAT: | €2.60352 |
|---|---|
| Unit Price with VAT: | €3.12422 |


