Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50K5620FSRSL | |
|---|---|
DigiKey Part Number | RNC50K5620FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50K5620FSRSL |
Description | RES 562 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K5620FSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H5620FRR36 | Vishay Dale | 0 | RNC50H5620FRR36-ND | €1.00210 | Upgrade |
| RNC50J5620BSB14 | Vishay Dale | 0 | RNC50J5620BSB14-ND | €8.86780 | Upgrade |
| RNC50J5620BSBSL | Vishay Dale | 0 | RNC50J5620BSBSL-ND | €10.44180 | Upgrade |
| RNC50J5620BSRE6 | Vishay Dale | 0 | RNC50J5620BSRE6-ND | €2.65799 | Upgrade |
| RNC50J5620BSRSL | Vishay Dale | 0 | RNC50J5620BSRSL-ND | €10.44180 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.60352 | €2,603.52 |
| Unit Price without VAT: | €2.60352 |
|---|---|
| Unit Price with VAT: | €3.12422 |


