Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50K4122FSB14 | |
|---|---|
DigiKey Part Number | RNC50K4122FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50K4122FSB14 |
Description | RES 41.2K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K4122FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4122BRB14 | Vishay Dale | 0 | RNC50H4122BRB14-ND | €8.17480 | Upgrade |
| RNC50H4122BSR36 | Vishay Dale | 0 | RNC50H4122BSR36-ND | €2.05038 | Upgrade |
| RNC50H4122BSRE6 | Vishay Dale | 0 | RNC50H4122BSRE6-ND | €2.31876 | Upgrade |
| RNC50H4122BSRSL | Vishay Dale | 0 | RNC50H4122BSRSL-ND | €9.60370 | Upgrade |
| RNC50H4122FPB14 | Vishay Dale | 0 | RNC50H4122FPB14-ND | €4.16480 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.19747 | €2,197.47 |
| Unit Price without VAT: | €2.19747 |
|---|---|
| Unit Price with VAT: | €2.63696 |


