Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50K3573FSB14 | |
|---|---|
DigiKey Part Number | RNC50K3573FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50K3573FSB14 |
Description | RES 357K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K3573FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H3573BSRE6 | Vishay Dale | 0 | RNC50H3573BSRE6-ND | €6.71212 | Upgrade |
| RNC50H3573BSRSL | Vishay Dale | 0 | RNC50H3573BSRSL-ND | €22.77430 | Upgrade |
| RNC50J3573BSB14 | Vishay Dale | 0 | RNC50J3573BSB14-ND | €20.09590 | Upgrade |
| RNC50J3573BSBSL | Vishay Dale | 0 | RNC50J3573BSBSL-ND | €23.75400 | Upgrade |
| RNC50J3573BSRE6 | Vishay Dale | 0 | RNC50J3573BSRE6-ND | €7.25146 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.91980 | €4,919.80 |
| Unit Price without VAT: | €4.91980 |
|---|---|
| Unit Price with VAT: | €5.90376 |


