RNC50K1103FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.31876
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €9.60370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.16480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.90320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.90320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €10.44180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.65799
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €10.44180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €8.86780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €10.44180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.65799
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €10.44180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €7.61160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.82610
Datasheet
110 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K1103FSBSL

DigiKey Part Number
RNC50K1103FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50K1103FSBSL
Description
RES 110K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K1103FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1103BSRE6Vishay Dale0RNC50H1103BSRE6-ND€2.31876Upgrade
RNC50H1103BSRSLVishay Dale0RNC50H1103BSRSL-ND€9.60370Upgrade
RNC50H1103FRB14Vishay Dale0RNC50H1103FRB14-ND€4.16480Upgrade
RNC50H1103FRBSLVishay Dale0RNC50H1103FRBSL-ND€4.90320Upgrade
RNC50H1103FRRSLVishay Dale0RNC50H1103FRRSL-ND€4.90320Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€2.60352€2,603.52
Unit Price without VAT:€2.60352
Unit Price with VAT:€3.12422