RNC50J9322BSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.00306
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.00306
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.84893
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.74818
Datasheet
93.2 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J9322BSRE6

DigiKey Part Number
RNC50J9322BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J9322BSRE6
Description
RES 93.2K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
93.2 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J9322BSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J9322BSB14Vishay Dale0RNC50J9322BSB14-ND€5.00306Parametric Equivalent
RNC50J9322BSRE5Vishay Dale0541-RNC50J9322BSRE5TR-ND€5.00306Parametric Equivalent
RNC50J9322BSRE7Vishay Dale0541-RNC50J9322BSRE7TR-ND€4.84893Parametric Equivalent
RNC50J9322BSRE8Vishay Dale0541-RNC50J9322BSRE8TR-ND€4.74818Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€5.00306€5,003.06
Manufacturers Standard Package
Unit Price without VAT:€5.00306
Unit Price with VAT:€6.00367