RNC50J5973BSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €27.43330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €32.38900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.75912
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.75913
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.75913
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €32.38900
Datasheet
597 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J5973BSRE5

DigiKey Part Number
541-RNC50J5973BSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J5973BSRE5
Description
RES 597K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
597 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J5973BSB14Vishay Dale0RNC50J5973BSB14-ND€27.43330Parametric Equivalent
RNC50J5973BSBSLVishay Dale0RNC50J5973BSBSL-ND€32.38900Parametric Equivalent
RNC50J5973BSRE6Vishay Dale0RNC50J5973BSRE6-ND€12.75912Parametric Equivalent
RNC50J5973BSRE7Vishay Dale0541-RNC50J5973BSRE7TR-ND€12.75913Parametric Equivalent
RNC50J5973BSRE8Vishay Dale0541-RNC50J5973BSRE8TR-ND€12.75913Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€13.25306€6,626.53
Manufacturers Standard Package
Unit Price without VAT:€13.25306
Unit Price with VAT:€15.90367