Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J2460DSBSL | |
|---|---|
DigiKey Part Number | 541-RNC50J2460DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J2460DSBSL |
Description | RES 246 OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 246 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J2460DSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J2460DSB14 | Vishay Dale | 0 | 541-RNC50J2460DSB14-ND | €6.45970 | Parametric Equivalent |
| RNC50J2460DSR36 | Vishay Dale | 0 | 541-RNC50J2460DSR36TR-ND | €1.92290 | Parametric Equivalent |
| RNC50J2460DSRE6 | Vishay Dale | 0 | 541-RNC50J2460DSRE6TR-ND | €2.18641 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.61160 | €761.16 |
| Unit Price without VAT: | €7.61160 |
|---|---|
| Unit Price with VAT: | €9.13392 |


