RNC50J1003FPRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.82610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.69320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.07680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.94211
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.82773
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.69320
Datasheet
100 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1003FPRE7

DigiKey Part Number
541-RNC50J1003FPRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1003FPRE7
Description
RES 100K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1003FPB14Vishay Dale0RNC50J1003FPB14-ND€4.82610Parametric Equivalent
RNC50J1003FPBSLVishay Dale0RNC50J1003FPBSL-ND€5.69320Parametric Equivalent
RNC50J1003FPRE5Vishay Dale0541-RNC50J1003FPRE5TR-ND€2.07680Parametric Equivalent
RNC50J1003FPRE6Vishay Dale0RNC50J1003FPRE6-ND€1.94211Parametric Equivalent
RNC50J1003FPRE8Vishay Dale0541-RNC50J1003FPRE8TR-ND€1.82773Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€1.87295€2,809.42
Manufacturers Standard Package
Unit Price without VAT:€1.87295
Unit Price with VAT:€2.24754