Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H7681FRRE5 | |
|---|---|
DigiKey Part Number | 541-RNC50H7681FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H7681FRRE5 |
Description | RES 7.68K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H7681FRB14 | Vishay Dale | 0 | RNC50H7681FRB14-ND | €4.16480 | Parametric Equivalent |
| RNC50H7681FRBSL | Vishay Dale | 0 | RNC50H7681FRBSL-ND | €4.90320 | Parametric Equivalent |
| RNC50H7681FRRE6 | Vishay Dale | 0 | RNC50H7681FRRE6-ND | €1.15577 | Parametric Equivalent |
| RNC50H7681FRRE7 | Vishay Dale | 0 | 541-RNC50H7681FRRE7TR-ND | €1.11140 | Parametric Equivalent |
| RNC50H7681FRRE8 | Vishay Dale | 0 | 541-RNC50H7681FRRE8TR-ND | €1.08240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.24216 | €621.08 |
| Unit Price without VAT: | €1.24216 |
|---|---|
| Unit Price with VAT: | €1.49059 |



