Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H6813FSRE5 | |
|---|---|
DigiKey Part Number | 541-RNC50H6813FSRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H6813FSRE5 |
Description | RES 681K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H6813FSB14 | Vishay Dale | 0 | RNC50H6813FSB14-ND | €15.46270 | Parametric Equivalent |
| RNC50H6813FSBSL | Vishay Dale | 0 | RNC50H6813FSBSL-ND | €18.27510 | Parametric Equivalent |
| RNC50H6813FSR36 | Vishay Dale | 0 | RNC50H6813FSR36-ND | €7.88282 | Parametric Equivalent |
| RNC50H6813FSR93 | Vishay Dale | 0 | 541-RNC50H6813FSR93TR-ND | €7.88282 | Parametric Equivalent |
| RNC50H6813FSRE6 | Vishay Dale | 0 | RNC50H6813FSRE6-ND | €8.04067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €8.48760 | €4,243.80 |
| Unit Price without VAT: | €8.48760 |
|---|---|
| Unit Price with VAT: | €10.18512 |



